Direct

SA14C-E3/73 | |
|---|---|
DigiKey Part Number | SA14C-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA14C-E3/73 |
Description | TVS DIODE 14VWM 25.8VC DO204AC |
Customer Reference | |
Detailed Description | 25.8V Clamp 19.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19.4A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 14V | Supplier Device Package |
Voltage - Breakdown (Min) 15.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 25.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA14CA-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | SA14CA-E3/73-ND | $3.02346 | Direct |
| SA14CA | Littelfuse Inc. | 3,866 | 18-SA14CACT-ND | $5.84000 | Similar |



