
SA14CA | |
|---|---|
DigiKey Part Number | 18-SA14CATR-ND - Tape & Reel (TR) 18-SA14CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA14CA |
Description | TVS DIODE 14VWM 23.2VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 22A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA14CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.63400 | $36.34 |
| 100 | $2.34480 | $234.48 |
| 500 | $1.82896 | $914.48 |
| 1,000 | $1.64364 | $1,643.64 |
| 2,000 | $1.39449 | $2,788.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.27240 | $5,089.60 |
| 8,000 | $1.25690 | $10,055.20 |

