
SA120AHE3/54 | |
---|---|
DigiKey Part Number | SA120AHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA120AHE3/54 |
Description | TVS DIODE 120VWM 193VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 2.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.86041 | $7,441.64 |
8,000 | $1.71847 | $13,747.76 |
12,000 | $1.64617 | $19,754.04 |
20,000 | $1.56495 | $31,299.00 |
28,000 | $1.56009 | $43,682.52 |