
SA120A | |
---|---|
DigiKey Part Number | SA120ATR-ND - Tape & Reel (TR) SA120ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA120A |
Description | TVS DIODE 120VWM 193VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 2.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA120A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.95600 | $29.56 |
100 | $2.01170 | $201.17 |
500 | $1.57652 | $788.26 |
1,000 | $1.30555 | $1,305.55 |
2,000 | $1.28593 | $2,571.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.15775 | $4,631.00 |
8,000 | $1.13460 | $9,076.80 |