


S5JHE3_A/I | |
|---|---|
DigiKey Part Number | S5JHE3_A/IGITR-ND - Tape & Reel (TR) S5JHE3_A/IGICT-ND - Cut Tape (CT) S5JHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5JHE3_A/I |
Description | DIODE STANDARD 600V 5A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $3.19000 | $31.90 |
| 100 | $2.66050 | $266.05 |
| 500 | $2.03310 | $1,016.55 |
| 1,000 | $1.83093 | $1,830.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.45025 | $5,075.88 |
| 7,000 | $1.22378 | $8,566.46 |

