


S5J-E3/9AT | |
|---|---|
DigiKey Part Number | 112-S5J-E3/9ATTR-ND - Tape & Reel (TR) 112-S5J-E3/9ATCT-ND - Cut Tape (CT) 112-S5J-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5J-E3/9AT |
Description | DIODE STANDARD 600V 5A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S5J-E3/9AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $2.92900 | $29.29 |
| 100 | $2.31290 | $231.29 |
| 500 | $1.75848 | $879.24 |
| 1,000 | $1.57957 | $1,579.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.45385 | $5,088.48 |
| 7,000 | $1.05245 | $7,367.15 |
| 10,500 | $1.02158 | $10,726.59 |

