



S4PM-M3/86A | |
|---|---|
DigiKey Part Number | S4PM-M3/86AGITR-ND - Tape & Reel (TR) S4PM-M3/86AGICT-ND - Cut Tape (CT) S4PM-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4PM-M3/86A |
Description | DIODE STANDARD 1000V 4A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | S4PM-M3/86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $2.23500 | $22.35 |
| 100 | $1.84550 | $184.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.25249 | $1,878.74 |
| 3,000 | $1.23193 | $3,695.79 |
| 4,500 | $1.17094 | $5,269.23 |
| 7,500 | $1.16726 | $8,754.45 |
| 10,500 | $1.08202 | $11,361.21 |




