



S4PB-M3/87A | |
---|---|
DigiKey Part Number | S4PB-M3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S4PB-M3/87A |
Description | DIODE STANDARD 100V 4A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,500 | $1.29834 | $8,439.21 |
13,000 | $1.19931 | $15,591.03 |
19,500 | $1.14886 | $22,402.77 |
32,500 | $1.09219 | $35,496.18 |
45,500 | $1.08898 | $49,548.59 |