



S4PB-M3/86A | |
|---|---|
DigiKey Part Number | 112-S4PB-M3/86ATR-ND - Tape & Reel (TR) 112-S4PB-M3/86ACT-ND - Cut Tape (CT) 112-S4PB-M3/86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4PB-M3/86A |
Description | DIODE STANDARD 100V 4A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2.5 µs |
Series | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.67800 | $46.78 |
| 100 | $3.02880 | $302.88 |
| 500 | $2.31862 | $1,159.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.97277 | $2,959.15 |
| 3,000 | $1.79848 | $5,395.44 |
| 4,500 | $1.70967 | $7,693.52 |
| 7,500 | $1.60984 | $12,073.80 |
| 10,500 | $1.55071 | $16,282.45 |
| 15,000 | $1.49324 | $22,398.60 |

