


S3J-M3/57T | |
---|---|
DigiKey Part Number | 112-S3J-M3/57TTR-ND - Tape & Reel (TR) 112-S3J-M3/57TCT-ND - Cut Tape (CT) 112-S3J-M3/57TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3J-M3/57T |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.81600 | $28.16 |
100 | $2.22270 | $222.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | $1.40978 | $1,198.31 |
1,700 | $1.31376 | $2,233.39 |
2,550 | $1.30375 | $3,324.56 |
4,250 | $1.18072 | $5,018.06 |
5,950 | $1.17648 | $7,000.06 |
8,500 | $1.13492 | $9,646.82 |
21,250 | $1.02344 | $21,748.10 |
42,500 | $0.96377 | $40,960.22 |