S3A-E3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,111
Unit Price: $4.02000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.14925
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.10730
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.10298
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.40143
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2,362
Unit Price: $4.35000
Datasheet

Direct


STMicroelectronics
In Stock: 21,664
Unit Price: $3.78000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: $5.67000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 187,426
Unit Price: $1.97000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.36308
Datasheet

Similar


onsemi
In Stock: 6,523
Unit Price: $1.81000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $9.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,502
Unit Price: $5.42000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $9.85000
Datasheet
DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

S3A-E3/9AT

DigiKey Part Number
S3A-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S3A-E3/9AT
Description
DIODE STANDARD 50V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.94541$3,308.93
7,000$0.93605$6,552.35
10,500$0.92153$9,676.06
17,500$0.90321$15,806.17
Manufacturers Standard Package