S10A-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 2,813
Unit Price: $6.98000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.68561
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.90580
Datasheet

Similar


Diodes Incorporated
In Stock: 6,502
Unit Price: $5.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,437
Unit Price: $3.45000
Datasheet

Similar


onsemi
In Stock: 1,673
Unit Price: $4.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 187,426
Unit Price: $1.97000
Datasheet

Similar


Diodes Incorporated
In Stock: 16,939
Unit Price: $3.28000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $18.55700
Datasheet
SK1010-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SK1010-TP
DO-214AB, SMC BIDIRECT
Micro Commercial Components Corporate Video

S10A-TP

DigiKey Part Number
S10A-TPMSTR-ND - Tape & Reel (TR)
S10A-TPMSCT-ND - Cut Tape (CT)
S10A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S10A-TP
Description
DIODE STANDARD 50V 10A DO214AB
Customer Reference
Detailed Description
Diode 50 V 10A Surface Mount DO-214AB (HSMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (HSMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes