
S2GHE3_A/I | |
|---|---|
DigiKey Part Number | S2GHE3_A/IGITR-ND - Tape & Reel (TR) S2GHE3_A/IGICT-ND - Cut Tape (CT) S2GHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2GHE3_A/I |
Description | DIODE STANDARD 400V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Mfr | Capacitance @ Vr, F 16pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 2 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2G-E3/52T | Vishay General Semiconductor - Diodes Division | 22,007 | S2G-E3/52TGICT-ND | $3.86000 | Parametric Equivalent |
| S2GHM3_A/H | Vishay General Semiconductor - Diodes Division | 13,500 | 112-S2GHM3_A/HCT-ND | $5.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.33800 | $33.38 |
| 100 | $2.13430 | $213.43 |
| 500 | $1.61290 | $806.45 |
| 1,000 | $1.44468 | $1,444.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.21981 | $3,903.39 |
| 6,400 | $1.11367 | $7,127.49 |
| 9,600 | $1.05957 | $10,171.87 |
| 16,000 | $0.99878 | $15,980.48 |
| 22,400 | $0.96278 | $21,566.27 |
| 32,000 | $0.92779 | $29,689.28 |

