
S2G-E3/52T | |
|---|---|
DigiKey Part Number | S2G-E3/52TGITR-ND - Tape & Reel (TR) S2G-E3/52TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S2G-E3/52T |
Description | DIODE STANDARD 400V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 16pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.35100 | $23.51 |
| 100 | $1.48480 | $148.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.03481 | $776.11 |
| 1,500 | $0.92470 | $1,387.05 |
| 2,250 | $0.86852 | $1,954.17 |
| 3,750 | $0.80527 | $3,019.76 |
| 5,250 | $0.76779 | $4,030.90 |
| 7,500 | $0.73135 | $5,485.12 |




