S2D-M3/52T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,893
Unit Price: $1.56000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,752
Unit Price: $2.46000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.65938
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.88414
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.84346
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,053
Unit Price: $2.22000
Datasheet

Similar


onsemi
In Stock: 626,744
Unit Price: $3.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 41,306
Unit Price: $3.69000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $10.76000
Datasheet

Similar


Diodes Incorporated
In Stock: 53,229
Unit Price: $5.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 14,887
Unit Price: $2.79000
Datasheet

Similar


onsemi
In Stock: 14,491
Unit Price: $3.61000
Datasheet

Similar


Diodes Incorporated
In Stock: 111,000
Unit Price: $4.02000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2D-M3/52T

DigiKey Part Number
S2D-M3/52T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S2D-M3/52T
Description
DIODE STANDARD 200V 1.5A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
16pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
13,500$0.67312$9,087.12