
S1J-E3/5AT | |
---|---|
DigiKey Part Number | S1J-E3/5ATGITR-ND - Tape & Reel (TR) S1J-E3/5ATGICT-ND - Cut Tape (CT) S1J-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1J-E3/5AT |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1J-E3/5AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.93000 | $19.30 |
100 | $1.10850 | $110.85 |
500 | $0.72158 | $360.79 |
1,000 | $0.57526 | $575.26 |
2,000 | $0.51159 | $1,023.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.38148 | $2,861.10 |
15,000 | $0.34076 | $5,111.40 |
22,500 | $0.31882 | $7,173.45 |
75,000 | $0.31014 | $23,260.50 |
187,500 | $0.28213 | $52,899.38 |