
S1BM-E3/I | |
|---|---|
DigiKey Part Number | 112-S1BM-E3/ITR-ND - Tape & Reel (TR) 112-S1BM-E3/ICT-ND - Cut Tape (CT) 112-S1BM-E3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1BM-E3/I |
Description | RECTIFIER, STANDARD RECOVERY, 1A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 8.2pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $1.94200 | $19.42 |
| 100 | $1.22210 | $122.21 |
| 500 | $0.90934 | $454.67 |
| 1,000 | $0.80802 | $808.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $0.67249 | $2,151.97 |
| 6,400 | $0.60847 | $3,894.21 |
| 9,600 | $0.57582 | $5,527.87 |
| 16,000 | $0.53912 | $8,625.92 |
| 22,400 | $0.51738 | $11,589.31 |
| 32,000 | $0.49625 | $15,880.00 |
| 80,000 | $0.44986 | $35,988.80 |
| 160,000 | $0.43444 | $69,510.40 |

