
S1BK-M3/I | |
|---|---|
DigiKey Part Number | 112-S1BK-M3/ITR-ND - Tape & Reel (TR) 112-S1BK-M3/ICT-ND - Cut Tape (CT) 112-S1BK-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1BK-M3/I |
Description | RECTIFIER, STANDARD RECOVERY, 1A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 8.2pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.02300 | $20.23 |
| 100 | $1.27520 | $127.52 |
| 500 | $0.94982 | $474.91 |
| 1,000 | $0.84465 | $844.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $0.70388 | $2,252.42 |
| 6,400 | $0.63737 | $4,079.17 |
| 9,600 | $0.60346 | $5,793.22 |
| 16,000 | $0.56534 | $9,045.44 |
| 22,400 | $0.54277 | $12,158.05 |
| 32,000 | $0.52081 | $16,665.92 |
| 80,000 | $0.47264 | $37,811.20 |
| 160,000 | $0.45994 | $73,590.40 |

