New Product
Diode 600 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1BJ-M3/I

DigiKey Part Number
112-S1BJ-M3/ITR-ND - Tape & Reel (TR)
112-S1BJ-M3/ICT-ND - Cut Tape (CT)
112-S1BJ-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1BJ-M3/I
Description
RECTIFIER, STANDARD RECOVERY, 1A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
8.2pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.26000$3.26
10$2.02300$20.23
100$1.27520$127.52
500$0.94982$474.91
1,000$0.84465$844.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$0.70388$2,252.42
6,400$0.63737$4,079.17
9,600$0.60346$5,793.22
16,000$0.56534$9,045.44
22,400$0.54277$12,158.05
32,000$0.52081$16,665.92
80,000$0.47264$37,811.20
160,000$0.45994$73,590.40
Manufacturers Standard Package