


S10CM-M3/I | |
|---|---|
DigiKey Part Number | 112-S10CM-M3/ITR-ND - Tape & Reel (TR) 112-S10CM-M3/ICT-ND - Cut Tape (CT) 112-S10CM-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S10CM-M3/I |
Description | DIODE STANDARD 1000V 10A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 10A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S10CM-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 79pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.81000 | $8.81 |
| 10 | $5.75200 | $57.52 |
| 100 | $4.53450 | $453.45 |
| 500 | $3.53736 | $1,768.68 |
| 1,000 | $3.21641 | $3,216.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.76009 | $9,660.32 |
| 7,000 | $2.56268 | $17,938.76 |
| 10,500 | $2.46213 | $25,852.37 |
| 17,500 | $2.45388 | $42,942.90 |


