


S07G-GS08 | |
---|---|
DigiKey Part Number | S07G-GS08GITR-ND - Tape & Reel (TR) S07G-GS08GICT-ND - Cut Tape (CT) S07G-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S07G-GS08 |
Description | DIODE STD 400V 700MA DO219AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | S07G-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.56400 | $15.64 |
100 | $1.45050 | $145.05 |
500 | $1.08482 | $542.41 |
1,000 | $0.88782 | $887.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.81607 | $2,448.21 |
6,000 | $0.74014 | $4,440.84 |
9,000 | $0.70144 | $6,312.96 |
15,000 | $0.65793 | $9,868.95 |
21,000 | $0.63216 | $13,275.36 |
30,000 | $0.56553 | $16,965.90 |
75,000 | $0.55213 | $41,409.75 |
150,000 | $0.54537 | $81,805.50 |