
TLIN2021ADRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TLIN2021ADRBRQ1TR-ND - Tape & Reel (TR) 296-TLIN2021ADRBRQ1CT-ND - Cut Tape (CT) 296-TLIN2021ADRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN2021ADRBRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LIN 8-SON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 500 mV | |
Data Rate | 20kbps, 100kbps | |
Voltage - Supply | 4.5V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $8.46000 | $84.60 |
| 25 | $7.67240 | $191.81 |
| 100 | $6.80000 | $680.00 |
| 250 | $6.38416 | $1,596.04 |
| 500 | $6.13356 | $3,066.78 |
| 1,000 | $6.04996 | $6,049.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.67264 | $17,017.92 |
| 6,000 | $5.54799 | $33,287.94 |
| 9,000 | $5.48556 | $49,370.04 |
| 15,000 | $5.41640 | $81,246.00 |

