S07D-M-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 46,934
Unit Price: $2.71000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.57344
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.68846
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 20,362
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.36268
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15,000
Unit Price: $1.64000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.32776
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11,305
Unit Price: $0.82000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 67,814
Unit Price: $4.27000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1,394
Unit Price: $3.86000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14,867
Unit Price: $1.89000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 26,211
Unit Price: $3.61000
Datasheet
DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

S07D-M-18

DigiKey Part Number
S07D-M-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S07D-M-18
Description
DIODE STD 200V 700MA DO219AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 200 V 700mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
700mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.65298$32,649.00
100,000$0.63225$63,225.00
Manufacturers Standard Package