DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

S1FLD-GS08

DigiKey Part Number
112-S1FLD-GS08TR-ND - Tape & Reel (TR)
112-S1FLD-GS08CT-ND - Cut Tape (CT)
112-S1FLD-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1FLD-GS08
Description
DIODE STD 200V 700MA DO219AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 200 V 700mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
S1FLD-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
700mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,362
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$0.99400$9.94
100$0.97300$97.30
500$0.71846$359.23
1,000$0.63602$636.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.53106$1,593.18
6,000$0.47810$2,868.60
9,000$0.45108$4,059.72
15,000$0.42069$6,310.35
21,000$0.40268$8,456.28
30,000$0.38518$11,555.40
75,000$0.37208$27,906.00
Manufacturers Standard Package