


RS3JHE3_A/H | |
|---|---|
DigiKey Part Number | 112-RS3JHE3_A/HTR-ND - Tape & Reel (TR) 112-RS3JHE3_A/HCT-ND - Cut Tape (CT) 112-RS3JHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3JHE3_A/H |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 34pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.87000 | $5.87 |
| 10 | $3.90800 | $39.08 |
| 100 | $3.07740 | $307.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $1.80456 | $1,533.88 |
| 1,700 | $1.66434 | $2,829.38 |
| 2,550 | $1.66184 | $4,237.69 |
| 4,250 | $1.55939 | $6,627.41 |
| 5,950 | $1.54990 | $9,221.91 |
| 8,500 | $1.54471 | $13,130.03 |
| 21,250 | $1.48552 | $31,567.30 |
| 42,500 | $1.48077 | $62,932.72 |

