
RS2G-E3/52T | |
|---|---|
DigiKey Part Number | RS2G-E3/52TGITR-ND - Tape & Reel (TR) RS2G-E3/52TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS2G-E3/52T |
Description | DIODE STANDARD 400V 1.5A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | RS2G-E3/52T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.93400 | $19.34 |
| 100 | $1.86420 | $186.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.94029 | $705.22 |

