
RS1JHE3_A/H | |
|---|---|
DigiKey Part Number  | RS1JHE3_A/HGITR-ND - Tape & Reel (TR) RS1JHE3_A/HGICT-ND - Cut Tape (CT) RS1JHE3_A/HGIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RS1JHE3_A/H  | 
Description  | DIODE STANDARD 600V 1A DO214AC  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 600 V 1A Surface Mount DO-214AC (SMA)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 600 V  | |
Current - Average Rectified (Io)  | 1A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.3 V @ 1 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 250 ns  | |
Current - Reverse Leakage @ Vr  | 5 µA @ 600 V  | |
Capacitance @ Vr, F  | 7pF @ 4V, 1MHz  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-214AC (SMA)  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.86000 | $2.86 | 
| 10 | $1.90100 | $19.01 | 
| 100 | $1.51180 | $151.18 | 
| 500 | $1.13256 | $566.28 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,800 | $0.57826 | $1,040.87 | 

