DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1J-E3/5AT

DigiKey Part Number
RS1J-E3/5ATGITR-ND - Tape & Reel (TR)
RS1J-E3/5ATGICT-ND - Cut Tape (CT)
RS1J-E3/5ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1J-E3/5AT
Description
DIODE STANDARD 600V 1A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
RS1J-E3/5AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,622
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.28000$2.28
10$1.50900$15.09
100$1.22210$122.21
500$0.90934$454.67
1,000$0.63693$636.93
2,000$0.62568$1,251.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.43672$3,275.40
15,000$0.43444$6,516.60
Manufacturers Standard Package