DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

RS1FM-M3/H

DigiKey Part Number
112-RS1FM-M3/HTR-ND - Tape & Reel (TR)
112-RS1FM-M3/HCT-ND - Cut Tape (CT)
112-RS1FM-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1FM-M3/H
Description
DIODE STANDARD 1000V 1A DO219AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
5pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,389
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.12500$11.25
100$0.91470$91.47
500$0.67412$337.06
1,000$0.59620$596.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36490$1,094.70
6,000$0.34486$2,069.16
9,000$0.33933$3,053.97
15,000$0.33304$4,995.60
21,000$0.33184$6,968.64
30,000$0.32641$9,792.30
75,000$0.32273$24,204.75
150,000$0.30027$45,040.50
Manufacturers Standard Package