
RS1DHE3_A/H | |
|---|---|
DigiKey Part Number | 112-RS1DHE3_A/HTR-ND - Tape & Reel (TR) 112-RS1DHE3_A/HCT-ND - Cut Tape (CT) 112-RS1DHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1DHE3_A/H |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.39000 | $23.90 |
| 100 | $1.51180 | $151.18 |
| 500 | $1.13256 | $566.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.92118 | $1,658.12 |
| 3,600 | $0.83185 | $2,994.66 |
| 5,400 | $0.78630 | $4,246.02 |
| 9,000 | $0.73507 | $6,615.63 |
| 12,600 | $0.70473 | $8,879.60 |
| 18,000 | $0.67522 | $12,153.96 |
| 45,000 | $0.61047 | $27,471.15 |
| 90,000 | $0.57823 | $52,040.70 |

