DO-201AD, C-16, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-201AD, C-16, Axial
SB540-E3/51

RGP30G-E3/54

DigiKey Part Number
RGP30G-E3/54GITR-ND - Tape & Reel (TR)
RGP30G-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RGP30G-E3/54
Description
DIODE STANDARD 400V 3A DO201AD
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,303
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.18000$11.18
10$7.57900$75.79
100$5.98180$598.18
500$4.71904$2,359.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$4.05414$5,675.80
2,800$3.74475$10,485.30
4,200$3.62925$15,242.85
7,000$3.48878$24,421.46
Manufacturers Standard Package