
RGP10D-E3/54 | |
|---|---|
DigiKey Part Number | RGP10D-E3/54GITR-ND - Tape & Reel (TR) RGP10D-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGP10D-E3/54 |
Description | DIODE STANDARD 200V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $3.73700 | $37.37 |
| 100 | $2.49730 | $249.73 |
| 500 | $1.90370 | $951.85 |
| 1,000 | $1.71239 | $1,712.39 |
| 2,000 | $1.56081 | $3,121.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $1.34313 | $7,387.21 |
| 11,000 | $1.19930 | $13,192.30 |
| 16,500 | $1.14158 | $18,836.07 |
| 27,500 | $1.12587 | $30,961.42 |

