DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGL41B-E3/96

DigiKey Part Number
112-RGL41B-E3/96TR-ND - Tape & Reel (TR)
112-RGL41B-E3/96CT-ND - Cut Tape (CT)
112-RGL41B-E3/96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGL41B-E3/96
Description
DIODE STANDARD 100V 1A DO213AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,645
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.59000$3.59
10$2.40700$24.07
100$1.91640$191.64
500$1.44732$723.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.87345$1,310.17
3,000$0.82809$2,484.27
4,500$0.81728$3,677.76
7,500$0.79342$5,950.65
Manufacturers Standard Package