
RGL34K-E3/98 | |
---|---|
DigiKey Part Number | RGL34K-E3/98GITR-ND - Tape & Reel (TR) RGL34K-E3/98GICT-ND - Cut Tape (CT) RGL34K-E3/98GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGL34K-E3/98 |
Description | DIODE STD 800V 500MA DO213AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
EDA/CAD Models | RGL34K-E3/98 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (GL34) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.31600 | $23.16 |
100 | $2.23260 | $223.26 |
500 | $1.76010 | $880.05 |
1,000 | $1.58086 | $1,580.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.41443 | $3,536.08 |
5,000 | $1.26449 | $6,322.45 |
7,500 | $1.20528 | $9,039.60 |
12,500 | $1.13647 | $14,205.88 |
17,500 | $1.09572 | $19,175.10 |
25,000 | $1.05612 | $26,403.00 |
62,500 | $1.01902 | $63,688.75 |