
RGL34K-E3/83 | |
|---|---|
DigiKey Part Number | RGL34K-E3/83GITR-ND - Tape & Reel (TR) RGL34K-E3/83GICT-ND - Cut Tape (CT) RGL34K-E3/83GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGL34K-E3/83 |
Description | DIODE STD 800V 500MA DO213AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (GL34) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $2.79000 | $27.90 |
| 100 | $2.31620 | $231.62 |
| 500 | $1.76126 | $880.63 |
| 1,000 | $1.33750 | $1,337.50 |
| 2,000 | $1.26510 | $2,530.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $1.06297 | $9,566.73 |
| 18,000 | $1.03613 | $18,650.34 |
| 27,000 | $1.01981 | $27,534.87 |

