Zener Diode 10 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
DO-219AC

PLZ10C-G3/H

DigiKey Part Number
112-PLZ10C-G3/HTR-ND - Tape & Reel (TR)
112-PLZ10C-G3/HCT-ND - Cut Tape (CT)
112-PLZ10C-G3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLZ10C-G3/H
Description
DIODE ZENER 10V 500MW DO219AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AC (microSMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,722
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.95500$9.55
100$0.40790$40.79
500$0.39160$195.80
1,000$0.32634$326.34
2,000$0.31818$636.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.26923$1,211.54
9,000$0.23660$2,129.40
Manufacturers Standard Package