P6SMB7.5CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.00547
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.69625
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.68382
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $1.55897
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.87184
Datasheet

Similar


Bourns Inc.
In Stock: 9,654
Unit Price: $3.43000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9,702
Unit Price: $2.29000
Datasheet

Similar


STMicroelectronics
In Stock: 10,906
Unit Price: $2.12000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,771
Unit Price: $3.35000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB7.5CAHE3/52

DigiKey Part Number
P6SMB7.5CAHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB7.5CAHE3/52
Description
TVS DIODE 6.4VWM 11.3V DO214AA
Customer Reference
Detailed Description
11.3V Clamp 53.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.4V
Voltage - Breakdown (Min)
7.13V
Voltage - Clamping (Max) @ Ipp
11.3V
Current - Peak Pulse (10/1000µs)
53.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types