
P6SMB47A-M3/5B | |
|---|---|
DigiKey Part Number | P6SMB47A-M3/5B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6SMB47A-M3/5B |
Description | TVS DIODE 40.2VWM 64.8V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 40.2V | Supplier Device Package |
Voltage - Breakdown (Min) 44.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB47A-E3/52 | Vishay General Semiconductor - Diodes Division | 416 | P6SMB47A-E3/52GICT-ND | $4.60000 | Direct |
| P6SMB47AHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB47AHE3/5B-ND | $0.00000 | Direct |
| SMBJP6KE47A-TP | MCC (Micro Commercial Components) | 2,470 | SMBJP6KE47A-TPMSCT-ND | $4.03000 | Upgrade |
| 1KSMB47A | Littelfuse Inc. | 0 | 18-1KSMB47ACT-ND | $8.55000 | Similar |
| P6SMB47A | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB47ATR-ND | $0.98999 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,600 | $1.03424 | $9,928.70 |









