DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB350A-M3/52

DigiKey Part Number
112-P6SMB350A-M3/52CT-ND - Cut Tape (CT)
112-P6SMB350A-M3/52TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB350A-M3/52
Description
TVS DIODE 300VWM 482VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
482V Clamp 1.24A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
333V
Voltage - Clamping (Max) @ Ipp
482V
Current - Peak Pulse (10/1000µs)
1.24A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,641
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.99000$5.99
10$4.73800$47.38
100$3.25980$325.98
Tape & Box (TB)
QuantityUnit PriceExt Price
750$1.89883$1,424.12
Manufacturers Standard Package