
P6SMB24CA-E3/52 | |
|---|---|
DigiKey Part Number | P6SMB24CA-E3/52GITR-ND - Tape & Reel (TR) P6SMB24CA-E3/52GICT-ND - Cut Tape (CT) P6SMB24CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB24CA-E3/52 |
Description | TVS DIODE 20.5VWM 33.2V DO214AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 18.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $2.75800 | $27.58 |
| 100 | $1.75730 | $175.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.23792 | $928.44 |
| 1,500 | $1.11103 | $1,666.54 |
| 2,250 | $1.04632 | $2,354.22 |
| 3,750 | $0.97351 | $3,650.66 |
| 5,250 | $0.93038 | $4,884.49 |
| 7,500 | $0.88845 | $6,663.38 |
| 18,750 | $0.79636 | $14,931.75 |
| 37,500 | $0.73946 | $27,729.75 |
| 75,000 | $0.70673 | $53,004.75 |

