
P6SMB220A-E3/5B | |
---|---|
DigiKey Part Number | P6SMB220A-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB220A-E3/5B |
Description | TVS DIODE 185VWM 328VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $0.86472 | $2,767.10 |
6,400 | $0.78578 | $5,028.99 |
9,600 | $0.74553 | $7,157.09 |
16,000 | $0.70030 | $11,204.80 |
22,400 | $0.67350 | $15,086.40 |
32,000 | $0.64746 | $20,718.72 |
80,000 | $0.59324 | $47,459.20 |