P6SMB220A-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 825
Unit Price: $0.82000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.19186
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: $4.35000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,119
Unit Price: $2.22000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,475
Unit Price: $4.76000
Datasheet

Similar


Bourns Inc.
In Stock: 24,032
Unit Price: $1.56000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB220A-M3/52

DigiKey Part Number
P6SMB220A-M3/52-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB220A-M3/52
Description
TVS DIODE 185VWM 328VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
328V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
1.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
7,500$1.22669$9,200.18