P6SMB18AHE3_B/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 2,081
Unit Price: $5.18000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,704
Unit Price: $5.18000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,146
Unit Price: $5.18000
Datasheet
25.2V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB18AHE3_B/I

DigiKey Part Number
112-P6SMB18AHE3_B/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB18AHE3_B/I
Description
TVS DIODE 15.3VWM 25.2V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25.2V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15.3V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
17.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
25.2V
Base Product Number
Current - Peak Pulse (10/1000µs)
23.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB18ATaiwan Semiconductor Corporation2,0811801-P6SMB18ACT-ND$5.18000Similar
SMBJ15ATaiwan Semiconductor Corporation3,704SMBJ15AFSCT-ND$5.18000Similar
SMBJ16ATaiwan Semiconductor Corporation3,146SMBJ16AFSCT-ND$5.18000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,600$1.34561$12,917.86