
P6SMB180AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-P6SMB180AHM3_A/HTR-ND - Tape & Reel (TR) 112-P6SMB180AHM3_A/HCT-ND - Cut Tape (CT) 112-P6SMB180AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB180AHM3_A/H |
Description | TVS DIODE 154VWM 246VC DO214AA |
Customer Reference | |
Detailed Description | 246V Clamp 2.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.45000 | $6.45 |
| 10 | $3.99800 | $39.98 |
| 100 | $2.58050 | $258.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.85079 | $1,388.09 |
| 1,500 | $1.67265 | $2,508.97 |
| 2,250 | $1.58180 | $3,559.05 |
| 3,750 | $1.47969 | $5,548.84 |
| 5,250 | $1.41919 | $7,450.75 |

