P6SMB130CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.00410
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.66685
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.62252
Datasheet

Direct


Littelfuse Inc.
In Stock: 6,737
Unit Price: $4.45000
Datasheet

Direct


Bourns Inc.
In Stock: 1,982
Unit Price: $6.75000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2,920
Unit Price: $2.55000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,181
Unit Price: $5.84000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.57099
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB130CAHE3/52

DigiKey Part Number
P6SMB130CAHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB130CAHE3/52
Description
TVS DIODE 111VWM 179VC DO214AA
Customer Reference
Detailed Description
179V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
111V
Voltage - Breakdown (Min)
124V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
3.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types