


P6SMB130CA | |
|---|---|
DigiKey Part Number | P6SMB130CABBTR-ND - Tape & Reel (TR) P6SMB130CABBCT-ND - Cut Tape (CT) P6SMB130CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB130CA |
Description | TVS DIODE 111VWM 179VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB130CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 3.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $4.50500 | $45.05 |
| 100 | $2.91370 | $291.37 |
| 500 | $2.22736 | $1,113.68 |
| 1,000 | $2.00596 | $2,005.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.72457 | $5,173.71 |
| 6,000 | $1.58282 | $9,496.92 |
| 9,000 | $1.51058 | $13,595.22 |
| 15,000 | $1.42943 | $21,441.45 |
| 21,000 | $1.38138 | $29,008.98 |
| 30,000 | $1.33468 | $40,040.40 |

