Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

P6SMB130A-E3/5B | |
|---|---|
DigiKey Part Number | P6SMB130A-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB130A-E3/5B |
Description | TVS DIODE 111VWM 179VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 3.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $0.85919 | $2,749.41 |
| 6,400 | $0.78076 | $4,996.86 |
| 9,600 | $0.74076 | $7,111.30 |
| 16,000 | $0.69582 | $11,133.12 |
| 22,400 | $0.66920 | $14,990.08 |
| 32,000 | $0.64332 | $20,586.24 |
| 80,000 | $0.58945 | $47,156.00 |








