Parametric Equivalent
Parametric Equivalent

P6SMB120AHE3_B/H | |
|---|---|
DigiKey Part Number  | 112-P6SMB120AHE3_B/H-ND  | 
Manufacturer  | |
Manufacturer Product Number  | P6SMB120AHE3_B/H  | 
Description  | TVS DIODE 102VWM 165VC DO214AA  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 165V Clamp 3.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 102V  | |
Voltage - Breakdown (Min)  | 114V  | |
Voltage - Clamping (Max) @ Ipp  | 165V  | |
Current - Peak Pulse (10/1000µs)  | 3.6A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | Telecom  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -65°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 7,500 | $1.30746 | $9,805.95 | 





