P6SMB120AHE3_A/I is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.27087
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,531
Unit Price: $1.71000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.92000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.27087
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 9,142
Unit Price: $1.96000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.99868
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,350
Unit Price: $3.34000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.98241
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 4,800,000
Unit Price: $1.00078
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.60879
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.79072
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $1.02055
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.57808
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.75222
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB120AHE3_A/I

DigiKey Part Number
P6SMB120AHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB120AHE3_A/I
Description
TVS DIODE 102VWM 165VC DO214AA
Customer Reference
Detailed Description
165V Clamp 3.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
102V
Voltage - Breakdown (Min)
114V
Voltage - Clamping (Max) @ Ipp
165V
Current - Peak Pulse (10/1000µs)
3.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types