Direct
Direct
Direct
Similar
Similar

P6KE62CA-E3/73 | |
|---|---|
DigiKey Part Number | P6KE62CA-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE62CA-E3/73 |
Description | TVS DIODE 53VWM 85VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 7.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE62CA-E3/73 Models |
Category | Current - Peak Pulse (10/1000µs) 7.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 53V | Supplier Device Package |
Voltage - Breakdown (Min) 58.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 85V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE62CAHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE62CAHE3/73-ND | $3.61855 | Direct |
| P6KE62CA | Littelfuse Inc. | 1,880 | P6KE62CALFCT-ND | $6.33000 | Direct |
| P6KE62CA | Taiwan Semiconductor Corporation | 0 | P6KE62CAFSCT-ND | $5.43000 | Direct |
| P6KE62CA-B | Littelfuse Inc. | 0 | P6KE62CA-BLF-ND | $1.58420 | Direct |
| P6KE62CA-TP | MCC (Micro Commercial Components) | 0 | P6KE62CA-TPMSCT-ND | $3.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.31721 | $13,268.84 |






